ECC10DCCH-S189

Heilind Number:SULECC10DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCCH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCCH-S189

Detailed Description

Introducing the ECC10DCCHS189, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted with a durable blend of PBT and Phosphor Bronze, this connector ensures reliable power and signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring a female gender, it offers a secure fit for seamless connectivity. With two rows and 20 positions, it allows for versatile board configurations. The clearance hole mount type and through-hole termination method guarantee easy installation. Gold-plated phosphor bronze contacts with a hairpin design ensure low contact resistance and optimal signal integrity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact form factor, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. The matte tin termination plating enhances durability and solderability. Compliance with industry standards ensures high reliability in performance. Elevate your electronic designs with the ECC10DCCHS189 connector, the perfect choice for demanding applications.