ECC10DCCH

Heilind Number:SULECC10DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCCH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCCH

Detailed Description

Introducing SKU ECC10DCCH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. This female connector, featuring two rows for enhanced versatility, boasts a durable construction with PBT and phosphor bronze materials. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the hairpin contact type and right-angle orientation facilitate secure and space-saving installations. With 20 positions and a clearance hole mount type, it offers seamless integration into PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in diverse environments. Its termination through-hole method with matte tin plating ensures long-lasting performance. At a compact height of 15.49mm and width of 9.4mm, it is suitable for various electronic devices. Trust in the ECC10DCCH for efficient and durable board-to-board connections.