ECC10DCCI

Heilind Number:SULECC10DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCCI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCCI

Detailed Description

Introducing the ECC10DCCI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it meets stringent electrical requirements. The connector offers 20 gold-plated hairpin contacts arranged in two rows with a 2.54mm pitch, allowing for secure and efficient signal transmission. Its threaded mounting and thru-hole termination method guarantee sturdy attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Trust the ECC10DCCI for seamless and durable board-to-board connections in your critical systems.