ECC10DCCN-S189

Heilind Number:SULECC10DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCCN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCCN-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC10DCCN-S189

Detailed Description

Introducing our high-performance ECC10DCCNS189 PCB connector, featuring two rows with a total of 20 female contacts for seamless board-to-board connections. Constructed with durable PBT housing and phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in demanding environments. With a 2.54mm pitch and right-angle orientation, it offers easy installation and space-saving design. Operating at a maximum voltage of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of applications. The matte tin termination plating guarantees secure and long-lasting connections. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for use in various electronic devices. Upgrade your PCB connections with the ECC10DCCNS189 for unparalleled performance and durability.