ECC10DCCN

Heilind Number:SULECC10DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DCCN

Detailed Description

ECC10DCCN features a robust construction of PBT and Phosphor Bronze, ensuring durability and reliable performance. With a current rating of 3A and voltage capacity of 700VAC, this female connector is ideal for high-power applications. Designed with two rows of 20 hairpin contact positions, it offers secure and efficient connectivity. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. Its compact right-angle orientation and no mounting requirement make it easy to integrate into PCB assemblies. Measuring at .61 inches in height and 9.4mm in width, this connector is space-efficient while meeting RoHS compliance standards. Perfect for board-to-board or card edge connections, the ECC10DCCN is a top choice for demanding electronic applications.