ECC10DCCS-S189

Heilind Number:SULECC10DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DCCS-S189

Detailed Description

Introducing the ECC10DCCSS189, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of 20 positions each, this connector ensures secure and reliable connections. Featuring a side hole mount type and through-hole termination method, installation is efficient and durable. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic systems. Operating in temperatures ranging from -65 to 125°C, it is highly reliable even in harsh environments. The right-angle orientation and hairpin contact type further enhance its versatility. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. With a matte tin termination plating, this connector complies with RoHS standards. Trust the ECC10DCCSS189 for seamless connectivity in your electronic devices.