ECC10DCKD-S288

Heilind Number:SULECC10DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DCKD-S288

Detailed Description

Introducing the ECC10DCKDS288, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows with twenty positions and a pitch of 2.54mm, this connector ensures secure and reliable connections. With a voltage rating of 700VAC and an amperage of 3A, it is suitable for power and signal transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its clearance hole mount type and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's loop bellow contact type and straddle orientation further enhance its performance. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it is perfect for space-constrained applications. Trust the ECC10DCKDS288 for your connectivity needs.