ECC10DCKD

Heilind Number:SULECC10DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCKD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCKD

Detailed Description

This high-quality ECC10DCKD female board-to-board PCB connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable performance in various applications. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent safety standards. The connector's 20 gold-plated loop bellow contacts offer excellent conductivity and signal integrity. Designed for through-hole mounting with a clearance hole, installation is efficient and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for both standard and harsh environments. The compact size, measuring at 9.4mm in width and .61in in height, makes it ideal for space-restricted PCB layouts. With termination plating in matte tin, this connector guarantees corrosion resistance and longevity. Perfect for high-reliability applications, the ECC10DCKD is a top choice for engineers seeking premium board-to-board connectivity solutions.