ECC10DCKH

Heilind Number:SULECC10DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCKH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCKH

Detailed Description

The ECC10DCKH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a female gender with two rows of contacts, this connector is ideal for a wide range of applications. With a clearance hole mount type and through-hole termination method, installation is quick and easy. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The contact type, Loop Bellow, offers superior mechanical stability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for high-power applications. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. The connector has 20 positions with a tail length of .19 in (4.83mm), making it versatile for various PCB designs. With a compact size (15.49mm in height, 9.4mm in width), it saves valuable board space. The termination plating is matte tin, ensuring solderability. Classified under the hi-rel category, the ECC10DCKH is a top choice for aerospace, defense, and industrial applications.