| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC10DCKI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULECC10DCKI |
ECC10DCKI
| Heilind Number: | SULECC10DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC10DCKI |
| ECAD Model: |
Specifications
Detailed Description
Ideal for high-reliability applications, the ECC10DCKI Board to Board PCB Connector offers seamless connectivity with its 20 gold-plated contact loops. Designed for durability, it features a rugged construction with PBT and Phosphor Bronze materials, ensuring optimal performance even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector guarantees safe and efficient power transmission. Its straight orientation, threaded mount type, and through-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for a wide range of industrial and commercial uses. Trust in the ECC10DCKI for secure and reliable board-to-board connections.

