ECC10DCKN-S288

Heilind Number:SULECC10DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DCKN-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECC10DCKN-S288, offers reliable connectivity for your electronic devices. With a current rating of 3A and voltage capability of 700 VAC, this female connector features two rows with 20 positions, suitable for various applications. Its termination method, Card Extender, ensures secure attachment. The contacts, made of gold-plated phosphor bronze, guarantee efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is highly durable. Its loop bellow contact type and straddle orientation further enhance performance. The connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained designs. With matte tin termination plating and compliance with RoHS standards, it prioritizes environmental responsibility. Perfect for hi-rel environments, the ECC10DCKNS288 is a crucial component for your PCB connectivity needs.