ECC10DCKS-S288

Heilind Number:SULECC10DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCKS-S288

Detailed Description

The ECC10DCKS-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female gender, 2 rows, and side hole mount type offer versatile installation options. Using card extender termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and long-term durability. With a pitch of 2.54mm (.1 in) and 20 positions, it allows for high-density connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for rugged industrial applications. The connector’s loop bellow contact type and straddle orientation further enhance its reliability. With a compact size of 9.4mm (.37 in) width and .61 in height (15.49mm), it is space-efficient on the PCB. The matte tin termination plating ensures solderability and compliance with RoHS regulations. Overall, the ECC10DCKSS288 is a top choice for board-to-board connectivity in critical systems.