ECC10DCKS

Heilind Number:SULECC10DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DCKS

Detailed Description

Introducing the ECC10DCKS, a high-performance board-to-board PCB connector designed for seamless connectivity. This female connector, featuring two rows for enhanced versatility, is crafted with durable PBT and phosphor bronze materials. With a contact rating of 3A at 700VAC, it ensures reliable power transmission. The gold-plated phosphor bronze contacts guarantee optimal conductivity. Its side hole mount and thru-hole termination method offer easy installation. Sporting a pitch of 2.54mm, it accommodates precise connections. The loop bellow contact type and straight orientation further enhance its functionality. With 20 positions and a tail length of 4.83mm, it suits various applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained setups. The matte tin termination plating ensures long-term durability. Perfect for demanding industries requiring secure PCB connections, the ECC10DCKS is a reliable solution that guarantees optimal performance.