ECC10DCKT-S288

Heilind Number:SULECC10DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCKT-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECC10DCKT-S288, designed for high-performance applications. This female connector features a dual-row layout with 20 positions, offering secure and reliable connectivity. With a threaded mount type and card extender termination method, installation is a breeze. The contacts, made of gold-plated phosphor bronze, ensure efficient signal transmission with a current rating of 3A and a voltage resistance of 700VAC. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its loop bellow contact type and straddle orientation further enhance its durability. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connection needs. Trust in this ECC10DCKTS288 connector for seamless and high-speed data transfer in your electronic systems.