ECC10DCKT

Heilind Number:SULECC10DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCKT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCKT

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, ECC10DCKT. Designed for high-performance electronic systems, this connector features a rugged construction with a threaded mount type for secure installation. With two rows and 20 positions, it offers ample connectivity options. The gold-plated phosphor bronze contacts ensure reliable signal transmission, while the loop bellow contact type provides excellent durability. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it is suitable for a wide range of applications. Its straight orientation and termination method through-hole make it easy to integrate into PCB assemblies. With an operating temperature range of -65 to 125 °C, this connector is ideal for demanding environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating enhances solderability. Trust the ECC10DCKT for seamless board-to-board connectivity in your electronic designs.