ECC10DCMD-S288

Heilind Number:SULECC10DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCMD-S288

Detailed Description

This high-quality female connector, SKU ECC10DCMD-S288, offers reliable performance in board-to-board and card edge applications. Made from durable PBT and featuring Phosphor Bronze contacts with gold plating, it ensures excellent conductivity. With a 2.54mm pitch and 20 positions across 2 rows, it allows for secure and efficient connections. The termination method of Card Extender and clearance hole mount type make installation easy. Operating at a wide temperature range of -65 to 125°C and voltage of 700 VAC, it is suitable for various environments. The hairpin contact type and straddle orientation further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. The matte tin termination plating adds to its durability. Perfect for demanding applications, this ECC10DCMDS288 connector meets high standards of performance and quality.