ECC10DCMD

Heilind Number:SULECC10DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DCMD

Detailed Description

Introducing the ECC10DCMD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows for secure connectivity, with a clearance hole mount type for easy installation. Its wire wrap termination method ensures reliable contact, while the contact material of phosphor bronze with gold plating guarantees optimal conductivity. With a pitch of 2.54mm, voltage rating of 700 VAC, and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The hairpin contact type and straight orientation further enhance its versatility, with 20 positions and a tail length of 14.22mm accommodating various connection needs. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity requirements. Trust in the ECC10DCMD for efficient and dependable performance in your electronic designs.