ECC10DCMH

Heilind Number:SULECC10DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DCMH

Detailed Description

Introducing the ECC10DCMH Board To Board PCB Connector, specifically engineered for high-reliability applications. This female connector features PBT and Phosphor Bronze construction, ensuring durability and performance. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The two rows of hairpin contact pins, plated with gold for optimal conductivity, offer 20 positions for secure connections. Designed for clearance hole mounting and wire wrap termination, it facilitates easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact form factor, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained layouts. Trust the ECC10DCMH for seamless board-to-board connectivity in critical electronic systems.