ECC10DCMI-S288

Heilind Number:SULECC10DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DCMI-S288

Detailed Description

The ECC10DCMI-S288 connector, featuring a durable construction of PBT and Phosphor Bronze, is designed for high-reliability board-to-board and card edge connections. With a 2.54mm pitch and 20 positions across two rows, it offers secure and efficient data transmission. The female connector is threaded for stable mounting and utilizes a card extender termination method for easy installation. Its Phosphor Bronze contacts plated with gold ensure excellent conductivity and longevity, even in demanding environments. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. The Hairpin contact type and straddle orientation further enhance its performance. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet reliable. Terminated with matte tin, it complies with industry standards for RoHS and REACH. Whether for industrial machinery, telecommunications, or aerospace systems, the ECC10DCMI-S288 connector guarantees secure and efficient connectivity.