ECC10DCMI

Heilind Number:SULECC10DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DCMI

Detailed Description

Introducing the ECC10DCMI Board-To-Board PCB Connector, a high-performance component designed for seamless and reliable connectivity in electronic assemblies. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and longevity in various applications. Its 20-position, dual-row configuration, with a pitch of 2.54mm (.1in), guarantees efficient signal transmission. The female gender, straight orientation, and threaded mount type make installation hassle-free. Gold-plated Phosphor Bronze contacts offer superior conductivity, while Matte Tin termination plating enhances solderability. Operating at an impressive 700VAC and 3A, this connector is suitable for high-power environments. With an extended tail length of 14.22mm (.56in) and a compact size of 9.4mm (.37in) width, it accommodates space constraints without compromising performance. Meeting stringent quality standards, including an operating temperature range of -65 to 125 °C, this ECC10DCMI connector is ideal for demanding industrial and commercial applications, ensuring seamless connectivity in every use case.