ECC10DCMN-S288

Heilind Number:SULECC10DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCMN-S288

Detailed Description

The ECC10DCMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures both durability and reliable conductivity. With a 3A amperage rating and a voltage withstand of 700VAC, it meets stringent power requirements. This female connector offers 20 positions in a 2-row configuration, with a pitch of 2.54mm (.1 in) for precise connections. Its card extender termination method and gold-plated phosphor bronze contacts guarantee optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The connector's straddle orientation and .61-inch height make it easy to integrate into PCB layouts. With matte tin termination plating, it ensures secure soldering. Part of the ECC10DCMNS288 series, this connector is ideal for high-reliability applications in industries such as aerospace, defense, and telecommunications.