| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC10DCMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC10DCMN |
ECC10DCMN
| Heilind Number: | SULECC10DCMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC10DCMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC10DCMN, a cutting-edge female connector designed for high-performance applications. Crafted with durable PBT and Phosphor Bronze materials, this connector ensures reliable conductivity even in demanding environments. With a pitch of 2.54mm (.1 in) and a straight orientation, it offers seamless integration into your PCB setups. The gold-plated contact pins guarantee optimal signal transmission, while the wire wrap termination method simplifies installation. Boasting 20 positions across 2 rows, the ECC10DCMN provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial and commercial uses. Trust in the ECC10DCMN for secure and efficient board-to-board connections.

