ECC10DCMS-S288

Heilind Number:SULECC10DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCMS-S288

Detailed Description

Introducing the ECC10DCMSS288, a high-performance board-to-board PCB connector designed for reliable and efficient data transmission. This female connector features two rows with 20 positions, offering ample connectivity for your systems. Its side-hole mount type and card extender termination method ensure easy and secure installation. Crafted with precision, the contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and longevity. With a pitch of 2.54mm (0.1in) and a voltage rating of 700 VAC, this connector is suitable for various applications. Operating smoothly in a wide temperature range from -65 to 125°C, it is ideal for both standard and demanding environments. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is perfect for space-constrained setups. Trust the ECC10DCMSS288 for seamless connectivity in your electronic projects.