ECC10DCMS

Heilind Number:SULECC10DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCMS

Detailed Description

Introducing the ECC10DCMS, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 20 positions, this connector ensures secure and efficient connectivity. Crafted with precision, it boasts a contact material of Phosphor Bronze with Gold plating, guaranteeing reliable conductivity. The termination method of wire wrap and side hole mount type offer versatile installation options. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various environments. Its compact design, with a connector height of .61 in (15.49 mm) and width of .37 in (9.4 mm), makes it ideal for space-restricted applications. Meeting stringent quality standards, this connector is perfect for demanding industries such as aerospace, defense, and telecommunications. Elevate your connectivity solutions with the ECC10DCMS.