ECC10DCMT-S288

Heilind Number:SULECC10DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCMT-S288

Detailed Description

The ECC10DCMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 20 positions, allowing for versatile connections. Its threaded mount type and card extender termination method offer secure and easy installation. The contact material of Phosphor Bronze and termination plating of Matte Tin ensure optimal conductivity. Operating in a wide temperature range of -65 to 125°C, this connector is highly reliable. Its hairpin contact type and straddle orientation further enhance its performance. Compact in size, with dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Classified under the category of hi-rel connectors, the ECC10DCMTS288 meets stringent quality standards, making it a top choice for aerospace, defense, and other mission-critical systems.