ECC10DCMT

Heilind Number:SULECC10DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DCMT

Detailed Description

Introducing the ECC10DCMT, a reliable board-to-board and card edge connector designed for high-performance applications. Constructed with PBT and Phosphor Bronze materials, this female connector features two rows with a pitch of 2.54mm (.1 in), offering 20 hairpin contacts for secure connectivity. The termination method utilizes wire wrap technology, ensuring a durable and stable connection. With a contact plating of gold and termination plating of matte tin, this connector guarantees efficient signal transmission with minimal interference. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for a wide range of electronic systems. The ECC10DCMT is built to withstand harsh environments, with an operating temperature range of -65 to 125°C, making it ideal for aerospace, defense, and industrial applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising on performance. Upgrade your connectivity with the ECC10DCMT, the perfect choice for high-reliability systems.