ECC10DCSD-S288

Heilind Number:SULECC10DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DCSD-S288

Detailed Description

SKU ECC10DCSD-S288 features a female connector with two rows, designed for clearance hole mount type with a termination method of Card Extender. Crafted with PBT and Phosphor Bronze materials, this connector ensures reliable performance. Operating at an amperage of 3A and 700VAC voltage, it is suitable for various applications. The contact material is Phosphor Bronze with Gold plating, offering enhanced conductivity. With a pitch of 2.54mm and a contact type of Hairpin, it provides secure connections. Its orientation is Straddle, with 20 positions and a tail length of 3.68mm. The connector's operating temperature range of -65 to 125°C makes it ideal for use in diverse environments. Measuring at a height of 15.49mm and width of 9.4mm, it is compact yet efficient. The termination plating is Matte Tin, ensuring durability. Classified under Board To Board PCB Connectors and Card Edge Connectors categories, this product guarantees high-quality performance.