ECC10DCSH-S288

Heilind Number:SULECC10DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCSH-S288

Detailed Description

Introducing the ECC10DCSH-S288, a high-performance board-to-board PCB connector designed for precision and reliability. Constructed with PBT and featuring phosphor bronze contacts plated with gold, this connector ensures optimal conductivity, even in demanding environments. With a 3A amperage rating and a voltage capacity of 700VAC, it meets the requirements of various applications. The female connector, with two rows of hairpin contacts, offers secure and efficient connectivity. Its clearance hole mount type and card extender termination method facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, this connector guarantees consistent performance. With 20 positions and a pitch of 2.54mm, it provides ample connectivity options. The matte tin termination plating enhances durability, making it suitable for long-term use. Whether for industrial, aerospace, or telecommunications applications, the ECC10DCSH-S288 is the perfect choice for seamless board-to-board connections.