ECC10DCSH

Heilind Number:SULECC10DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DCSH

Detailed Description

The ECC10DCSH is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity even in harsh environments. Featuring a dual-row, 20-position female interface with a 2.54mm pitch, this connector is suitable for a wide range of electronic setups. The contact material of Phosphor Bronze with gold plating offers excellent conductivity and corrosion resistance, while the hairpin contact type ensures secure mating. With a clearance hole mount type and through-hole termination method, installation is efficient and robust. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it guarantees performance and durability. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. Its matte tin termination plating complies with industry standards for RoHS, making it environmentally friendly. Whether used in aerospace, telecommunications, or industrial applications, the ECC10DCSH offers high reliability and longevity, meeting the stringent demands of modern electronic systems.