ECC10DCSI-S288

Heilind Number:SULECC10DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DCSI-S288

Detailed Description

The ECC10DCSI-S288 is a high-quality PCB connector designed for reliable performance in demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers a secure connection with a current rating of 3A and a voltage capacity of 700VAC. Its female gender, threaded mount type, and card extender termination method make it easy to install and use. With two rows of 20 hairpin contact positions, it ensures efficient signal transmission. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances durability. With an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for easy integration onto PCBs. Perfect for hi-rel applications, the ECC10DCSIS288 is a reliable solution for your connectivity needs.