ECC10DCSI

Heilind Number:SULECC10DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCSI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCSI

Detailed Description

Introducing the ECC10DCSI Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. With a gender specification of Female and featuring two rows for efficient signal transmission, this connector ensures reliable contact with its Phosphor Bronze and Gold-plated construction. The Hairpin contact type, along with a pitch of 2.54mm (.1 in), allows for precise and secure connections. Operating at a voltage of 700 VAC and an amperage of 3A, it guarantees optimal performance even in demanding environments with an operating temperature range of -65 to 125 °C. The Threaded mount type and Thru Hole termination method make installation easy and secure, while the Matte Tin termination plating enhances durability. Measuring at a connector height of .61 in (15.49mm) and a width of 9.4mm (.37 in), this connector offers a compact yet robust solution for various applications in telecommunications, industrial machinery, and more. Trust the ECC10DCSI for exceptional board-to-board connectivity, meeting the highest standards of quality and performance.