ECC10DCSN-S288

Heilind Number:SULECC10DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCSN-S288

Detailed Description

The ECC10DCSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and featuring 20 positions spread across 2 rows, this connector offers reliable signal transmission in tight spaces. The female connector, made of durable PBT and Phosphor Bronze with gold plating, ensures excellent conductivity and longevity. Its hairpin contact type and card extender termination method guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. Its compact design, with a height of just 15.49mm and width of 9.4mm (.37 in), makes it ideal for space-constrained PCB layouts. The matte tin termination plating adds further durability and corrosion resistance. Whether used in aerospace, defense, or industrial applications, the ECC10DCSNS288 connector delivers uncompromising performance.