ECC10DCSN

Heilind Number:SULECC10DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DCSN

Detailed Description

Introducing the ECC10DCSN, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PBT and Phosphor Bronze construction with gold plating, this female connector ensures optimal conductivity and durability in demanding environments. With a 2.54mm pitch and 20 positions across 2 rows, it offers versatile connectivity options. The hairpin contact type and straight orientation facilitate easy insertion and secure mating. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power transmission requirements. With a tail length of 4.06mm and termination method through-hole, installation is convenient and robust. The connector's matte tin termination plating enhances solderability. Suitable for a wide range of applications, from industrial machinery to telecommunications equipment, the ECC10DCSN guarantees high reliability even in extreme temperatures ranging from -65 to 125°C. With a compact design measuring just 15.49mm in height and 9.4mm in width, it fits seamlessly into PCB layouts. Trust in the ECC10DCSN for superior connectivity performance in your electronic systems.