ECC10DCST-S288

Heilind Number:SULECC10DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCST-S288

Detailed Description

SKU ECC10DCST-S288 offers a reliable solution for board-to-board PCB connections. Designed for high-performance applications, this female connector features two rows with 20 positions, ensuring efficient signal transmission. The termination method, using a card extender, guarantees secure and stable connectivity. Constructed with PBT and phosphor bronze materials, it meets stringent quality standards. Gold plating on the contacts enhances conductivity, while matte tin termination plating ensures durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it's suitable for various electronic systems. Operating within a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Its hairpin contact type and straddle orientation further optimize performance. Compact in size with dimensions of .61 in height and 9.4mm width, it fits seamlessly onto PCBs. Whether in industrial machinery or telecommunications equipment, the ECC10DCSTS288 connector delivers high reliability and efficiency.