| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC10DCTD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC10DCTD-S288 |
ECC10DCTD-S288
| Heilind Number: | SULECC10DCTD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC10DCTD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC10DCTDS288 Board to Board PCB Connector, a high-performance component designed for seamless card edge connections. With a gender specification of female and featuring two rows of 20 positions, this connector ensures efficient and reliable data transmission. Crafted with precision, it boasts a termination method of Card Extender and contact material of Phosphor Bronze, plated with gold for enhanced conductivity. The pitch of 2.54mm and voltage rating of 700 VAC make it suitable for a wide range of applications. With an operating temperature range of -65 to 125°C, it guarantees durability even in harsh environments. Its straddle orientation and clearance hole mount type offer versatility in installation. The ECC10DCTDS288 is the perfect solution for demanding PCB connectivity needs.

