ECC10DCTD

Heilind Number:SULECC10DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCTD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DCTD

Detailed Description

Introducing the ECC10DCTD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a sturdy construction of PBT and phosphor bronze, this connector ensures durability in demanding industrial applications. With a 2.54mm pitch and gold contact plating, it guarantees excellent conductivity and signal integrity. The 20-position, 2-row female connector with hairpin contacts and straight orientation offers easy and secure mating. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a clearance hole mount type and matte tin termination plating, installation is efficient and long-lasting. Measuring 15.49mm in height and 9.4mm in width, it accommodates compact PCB layouts. Ideal for high-reliability systems, the ECC10DCTD connector is a vital component for your electronic assemblies.