ECC10DCTI

Heilind Number:SULECC10DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DCTI

Detailed Description

SKU ECC10DCTI features a female, threaded mount Type PCB connector designed for high-reliability applications. With two rows and twenty positions, it offers secure connectivity in demanding environments. The contact material is durable phosphor bronze with gold plating, ensuring excellent conductivity. Its hairpin contact type and straight orientation make for easy and reliable mating. This connector, with a pitch of 2.54mm and voltage rating of 700 VAC, is suitable for power and signal transmission. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. The termination method is thru-hole with matte tin plating, ensuring robust solder connections. With a compact size and a connector height of 15.49mm, it is ideal for densely populated PCBs. Perfect for applications requiring durability and high performance, the ECC10DCTI is a versatile choice for board-to-board and card edge connections.