ECC10DCTN-S288

Heilind Number:SULECC10DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCTN-S288

Detailed Description

Introducing the ECC10DCTN-S288, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features two rows of 20 gold-plated hairpin contacts, ensuring seamless connectivity with a pitch of 2.54mm. Crafted with PBT and phosphor bronze materials, it offers superior durability and conductivity, ideal for demanding industrial applications. With a voltage rating of 700VAC and an amperage of 3A, it guarantees efficient power transmission. The termination method of card extender and matte tin plating on the contacts further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its straddle orientation and compact dimensions of 15.49mm height and 9.4mm width make it versatile for various PCB setups. Trust in the ECC10DCTNS288 for seamless and secure board-to-board connections in your projects.