ECC10DCTN

Heilind Number:SULECC10DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCTN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCTN

Detailed Description

The ECC10DCTN is a high-quality female connector designed for board-to-board PCB connections. Featuring PBT and Phosphor Bronze construction with Gold plating, it ensures reliable signal transmission with a current rating of 3A and voltage capability of 700VAC. With a straight orientation, 20 positions, and hairpin contact type, it offers efficient connectivity for electronic devices. The 2.54mm pitch and thru-hole termination method make it suitable for various PCB assembly applications. Operating within a wide temperature range of -65 to 125°C, this connector guarantees performance in diverse environmental conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, provides space-saving benefits. Ideal for use in industrial and electronic systems, the ECC10DCTN is a dependable solution for demanding connectivity needs.