ECC10DCTS-S288

Heilind Number:SULECC10DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCTS-S288

Detailed Description

The ECC10DCTS-S288 is a reliable and high-performance board-to-board PCB connector, designed for demanding electronic applications. With a pitch of 2.54mm and two rows of 20 positions, it ensures secure and efficient connections. Featuring a female gender and side hole mount type, it offers versatility in installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, suitable for a voltage of up to 700VAC. Its hairpin contact type and straddle orientation further enhance its functionality. With a tail length of 3.94mm and a compact connector height of 15.49mm, it is space-efficient while maintaining ease of use. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The termination method of card extender with matte tin plating ensures secure attachment to PCBs. Overall, the ECC10DCTSS288 is a top choice for professionals in need of a high-quality connector solution.