ECC10DCTS

Heilind Number:SULECC10DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCTS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCTS

Detailed Description

The ECC10DCTS is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a dual-row configuration with 20 positions, this female connector ensures secure mating. Its side hole mount type and through-hole termination method guarantee stable installation on PCBs. Crafted with PBT and Phosphor Bronze materials, it offers durability and excellent conductivity. The gold-plated contact pins enhance signal transmission efficiency, while the hairpin contact type ensures a secure connection. With a voltage rating of 700 VAC and an amperage of 3A, it meets the demands of diverse applications. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating further enhances its reliability. Compact in size with dimensions of 9.4mm (width) x 15.49mm (height), the ECC10DCTS is ideal for space-constrained designs. Whether used in industrial machinery, telecommunications equipment, or consumer electronics, this connector delivers uncompromising performance.