ECC10DCTT-S288

Heilind Number:SULECC10DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCTT-S288

Detailed Description

Introducing the ECC10DCTTS288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a compact form factor and a pitch of 2.54mm, this female connector features two rows and 20 positions, making it ideal for densely populated circuit boards. Its threaded mount type and straddle orientation ensure secure attachment, while the card extender termination method allows for easy installation. Constructed with durable PBT housing and phosphor bronze contacts plated with gold, this connector guarantees excellent conductivity and longevity, even in demanding environments. Rated for an amperage of 3A and a voltage of 700VAC, it meets stringent industry standards for safety and performance. With a wide operating temperature range of -65 to 125°C, it is suitable for use in diverse applications. The ECC10DCTTS288 is the perfect solution for high-speed data transmission, power delivery, and signal integrity in aerospace, defense, telecommunications, and industrial systems. Trust in its reliability for seamless connectivity in your designs.