ECC10DCTT

Heilind Number:SULECC10DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DCTT

Detailed Description

Introducing the ECC10DCTT, a high-performance female board-to-board PCB connector designed for reliable power transmission. Featuring two rows of 20 contact positions with a pitch of 2.54mm, this connector ensures secure and efficient connectivity. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a maximum amperage of 3A and a voltage rating of 700VAC, it is ideal for various industrial applications. The threaded mount type and thru-hole termination method offer easy installation and stability on the PCB. Operating in a wide temperature range from -65 to 125°C, the ECC10DCTT is suitable for harsh environments. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves valuable board space. Trust in the ECC10DCTT for high-reliability connections in your electronic designs.