| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC10DCWD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC10DCWD-S288 |
ECC10DCWD-S288
| Heilind Number: | SULECC10DCWD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC10DCWD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Simplify the process of connecting PCBs with the PBT & Phosphor Bronze Board-to-Board Connector, SKU ECC10DCWD-S288. Designed for high reliability, this female connector features two rows of 20 hairpin contacts with gold plating, ensuring efficient signal transmission. With a pitch of 2.54mm (.1 in) and a clearance hole mount type, installation is a breeze. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a variety of environments. Its matte tin termination plating and 700VAC voltage rating guarantee durability and safety. Perfect for card extender termination, its compact size of 9.4mm (.37 in) width and 15.49mm (.61 in) height makes it ideal for space-constrained applications. Upgrade your connectivity solutions with the ECC10DCWDS288.

