ECC10DCWH-S288

Heilind Number:SULECC10DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCWH-S288

Detailed Description

The ECC10DCWH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sleek and compact design, this connector offers a reliable connection with its two rows of 20 female pins. The PBT housing and phosphor bronze contact material ensure durability and efficient signal transmission. With a clearance hole mount type and card extender termination method, installation is quick and hassle-free. Gold-plated contacts provide excellent conductivity, while the hairpin contact type guarantees a secure fit. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic devices. Its wide operating temperature range of -65 to 125 °C makes it ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's space-saving while offering maximum performance. The matte tin termination plating ensures long-term reliability. Whether for industrial, aerospace, or telecommunications applications, the ECC10DCWHS288 is the perfect choice for high-reliability connectivity.