ECC10DCWI-S288

Heilind Number:SULECC10DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCWI-S288

Detailed Description

Introducing the ECC10DCWI-S288, a high-performance board to board PCB connector designed for seamless connectivity in electronic systems. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures durability and reliability even in demanding environments. With a gold contact plating, it guarantees excellent signal transmission and corrosion resistance. The female connector with a 2-row design and threaded mount type offers easy installation. Its card extender termination method and hairpin contact type provide secure and efficient connectivity. Operating at a maximum voltage of 700 VAC and an amperage of 3 A, it meets stringent performance requirements. With 20 positions and a pitch of 2.54 mm, it allows for versatile connectivity options. The connector's -65 to 125 °C operating temperature range makes it suitable for a wide range of applications. Its compact design, with a height of 15.49 mm and width of 9.4 mm, conserves space on the PCB. Additionally, the matte tin termination plating ensures compatibility with various soldering processes. Ideal for use in aerospace, defense, and industrial applications, the ECC10DCWIS288 is a dependable solution for your connectivity needs.