ECC10DCWI

Heilind Number:SULECC10DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DCWI

Detailed Description

Introducing the ECC10DCWI Board To Board/Card Edge Connector, a versatile and high-performance component designed for seamless electrical connections in electronic devices. With a female gender and two rows, this connector offers reliable connectivity for a wide range of applications. Featuring a threaded mount type and thru-hole termination method, installation is secure and efficient. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability. The 2.54mm pitch and 20 positions provide ample connectivity options. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for various power and signal transmission needs. Its straight orientation and hairpin contact type further enhance functionality. With a tail length of 3.18mm and compact dimensions of 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. The connector is designed to withstand harsh conditions, with an operating temperature range of -65 to 125°C, making it ideal for use in diverse environments. Matte tin termination plating ensures longevity and reliability. Whether used in commercial or industrial settings, the ECC10DCWI guarantees seamless connectivity and optimal performance.