ECC10DCWN-S288

Heilind Number:SULECC10DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DCWN-S288

Detailed Description

This PBT and Phosphor Bronze Board-to-Board PCB Connector, SKU ECC10DCWN-S288, features a female gender with two rows and a contact configuration of 20 positions. Operating at an amperage of 3A and voltage of 700 VAC, it ensures reliable power transmission. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and termination method via Card Extender, it offers easy and secure installation. The hairpin contact type and straddle orientation enhance connectivity efficiency. Meeting stringent quality standards, this connector is ideal for high-performance electronic applications, even in harsh environments with an operating temperature range of -65 to 125°C. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained setups. Terminated with matte tin plating, it ensures durability and longevity. Classified in the Board-to-Board PCB Connectors category, this ECC10DCWNS288 connector is a reliable solution for your connectivity needs.