| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC10DCWN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULECC10DCWN |
ECC10DCWN
| Heilind Number: | SULECC10DCWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC10DCWN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC10DCWN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a durable construction featuring PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage rating and 700VAC voltage capability, making it ideal for demanding applications. Its hairpin contact type and gold-plated terminations ensure optimal signal transmission, while the straight orientation and 20 positions offer versatility in circuit design. The connector's RoHS compliance and matte tin termination plating guarantee environmental sustainability and reliability. Operating seamlessly in a wide temperature range from -65 to 125°C, the ECC10DCWN is a trusted solution for engineers and manufacturers seeking uncompromising quality in their PCB assemblies.

