ECC10DCWS

Heilind Number:SULECC10DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCWS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCWS

Detailed Description

Introducing the ECC10DCWS, a high-performance PCB connector designed for seamless board-to-board connectivity in electronic applications. With a compact form factor and a durable construction, this connector is built to withstand even the most demanding environments. Featuring PBT and Phosphor Bronze materials, it ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700 VAC. The gold-plated contact material guarantees excellent conductivity, while the Hairpin contact type and straight orientation facilitate easy and secure mating. With two rows and 20 positions, it offers ample connectivity options, and the side hole mount and thru-hole termination method ensure effortless installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industrial and commercial applications. Upgrade your connectivity solutions with the ECC10DCWS.